


31GF6-E3/54 | |
|---|---|
DigiKey Part Number | 31GF6-E3/54GITR-ND - Tape & Reel (TR) 31GF6-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 31GF6-E3/54 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 31GF6-E3/54 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.7.15200 | kr.71.52 |
| 100 | kr.4.77910 | kr.477.91 |
| 500 | kr.3.76266 | kr.1,881.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.3.29621 | kr.4,614.69 |
| 2.800 | kr.3.04334 | kr.8,521.35 |
| 4.200 | kr.2.91454 | kr.12,241.07 |
| 7.000 | kr.2.76981 | kr.19,388.67 |
| 9.800 | kr.2.68413 | kr.26,304.47 |
| 14.000 | kr.2.60088 | kr.36,412.32 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |

