1308450366-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: kr.92.75000
Datasheet

Parametric Equivalent


Triplett Test Equipment and Tools
In Stock: 20
Unit Price: kr.55.41000
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 152
Unit Price: kr.46.22000
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 24
Unit Price: kr.76.78000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.164.84000
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: kr.204.02000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.198.57000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.390.86000
Datasheet
Image for 1308450366-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308450366-E

DigiKey Part Number
1849-1308450366-E-ND
Manufacturer
Manufacturer Product Number
1308450366-E
Description
PATCH CORD RJ45 CAT.6A AWG26 S/F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
0.98' (300.0mm)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Red
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1697671Phoenix Contact2277-1697671-NDkr.92.75000Parametric Equivalent
CAT6A-1RDTriplett Test Equipment and Tools204958-CAT6A-1RD-NDkr.55.41000Parametric Equivalent
MP-6ARJ45SNNR-001Amphenol Cables on Demand152MP-6ARJ45SNNR-001-NDkr.46.22000Parametric Equivalent
NLRD-1F-CAT6A-PATCHStarTech.com245214-NLRD-1F-CAT6A-PATCH-NDkr.76.78000Parametric Equivalent
TRD626ASR-RED-1FL-com35073-TRD626ASR-RED-1F-NDkr.164.84000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.47.20800kr.472.08
Manufacturers Standard Package
Unit Price without VAT:kr.47.20800
Unit Price with VAT:kr.59.01000