
TRD626ASZ-RED-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-RED-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-RED-1F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.87000 | kr.202.87 |
| 10 | kr.172.42700 | kr.1,724.27 |
| 25 | kr.161.63480 | kr.4,040.87 |
| 50 | kr.153.92260 | kr.7,696.13 |
| 100 | kr.146.58210 | kr.14,658.21 |
| 250 | kr.137.41580 | kr.34,353.95 |
| Unit Price without VAT: | kr.202.87000 |
|---|---|
| Unit Price with VAT: | kr.253.58750 |

