
NLRD-1F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLRD-1F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLRD-1F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.32000 | kr.76.32 |
| 10 | kr.64.86600 | kr.648.66 |
| 25 | kr.60.80200 | kr.1,520.05 |
| 50 | kr.57.89960 | kr.2,894.98 |
| 100 | kr.55.13660 | kr.5,513.66 |
| 250 | kr.51.68640 | kr.12,921.60 |
| 500 | kr.49.22190 | kr.24,610.95 |
| 1.000 | kr.46.87521 | kr.46,875.21 |
| Unit Price without VAT: | kr.76.32000 |
|---|---|
| Unit Price with VAT: | kr.95.40000 |

