Similar
Similar



LRS-150F-36 | |
|---|---|
DigiKey Part Number | 1866-3327-ND |
Manufacturer | |
Manufacturer Product Number | LRS-150F-36 |
Description | AC/DC CONVERTER 36V 155W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LRS-150F-36 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CCC, CE, cURus, RCM, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 4.3 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM150-20B36 | Mornsun America, LLC | 2 | 2725-LM150-20B36-ND | kr.44.74000 | Similar |
| LM150-23B36 | Mornsun America, LLC | 0 | 2725-LM150-23B36-ND | kr.50.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.138.85000 | kr.138.85 |
| 5 | kr.131.87200 | kr.659.36 |
| 10 | kr.126.16600 | kr.1,261.66 |
| 25 | kr.122.36200 | kr.3,059.05 |
| Unit Price without VAT: | kr.138.85000 |
|---|---|
| Unit Price with VAT: | kr.173.56250 |



