LM150-23B36 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


DComponents
In Stock: 4
Unit Price: kr.199.14000
Datasheet

Similar


DComponents
In Stock: 2
Unit Price: kr.205.04000
Datasheet

Similar


DComponents
In Stock: 3
Unit Price: kr.177.90000
Datasheet

Similar


DComponents
In Stock: 1
Unit Price: kr.284.10000
Datasheet

Similar


XP Power
In Stock: 3
Unit Price: kr.159.45000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 655
Unit Price: kr.125.53000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: kr.138.85000
Datasheet

Similar


TDK-Lambda
In Stock: 595
Unit Price: kr.538.58000
Datasheet

Similar


Delta Electronics
In Stock: 28
Unit Price: kr.218.73000
Datasheet
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input
MORNSUN 305RAC AC-DC Converter - Reliable under All Conditions

LM150-23B36

DigiKey Part Number
2725-LM150-23B36-ND
Manufacturer
Manufacturer Product Number
LM150-23B36
Description
AC/DC CONVERTER 36V 155W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 305 VAC, 120 ~ 431 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 305 VAC, 120 ~ 431 VDC
Approval Agency
CB, CCC, CE, cURus
Voltage - Output 1
36V
Standard Number
60335-1; 62368-1
Current - Output 1
4.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMES150-36S277NZDComponents45245-AMES150-36S277NZ-NDkr.199.14000Similar
AMES150-36S277NZ-PDComponents25245-AMES150-36S277NZ-P-NDkr.205.04000Similar
AMES150-36SNZDComponents35245-AMES150-36SNZ-NDkr.177.90000Similar
AMES150-36SNZ-PDComponents15245-AMES150-36SNZ-P-NDkr.284.10000Similar
LCS150US36XP Power31470-LCS150US36-NDkr.159.45000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.73.42000kr.73.42
Unit Price without VAT:kr.73.42000
Unit Price with VAT:kr.91.77500