Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM150-20B36

DigiKey Part Number
2725-LM150-20B36-ND
Manufacturer
Manufacturer Product Number
LM150-20B36
Description
AC/DC CONVERTER 36V 155W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
Mornsun America, LLC
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CCC, CE, cURus
Voltage - Output 1
36V
Standard Number
60335-1; 62368-1
Current - Output 1
4.3 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMES150-36S277NZDComponents45245-AMES150-36S277NZ-NDkr.199.14000Similar
AMES150-36S277NZ-PDComponents25245-AMES150-36S277NZ-P-NDkr.205.04000Similar
AMES150-36SNZDComponents35245-AMES150-36SNZ-NDkr.177.90000Similar
AMES150-36SNZ-PDComponents15245-AMES150-36SNZ-P-NDkr.284.10000Similar
LCS150US36XP Power31470-LCS150US36-NDkr.159.45000Similar
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.65.43000kr.65.43
Unit Price without VAT:kr.65.43000
Unit Price with VAT:kr.81.78750