
RG400-SMRP-SMRP(QTY:8ft) | |
|---|---|
DigiKey Part Number | 4613-RG400-SMRP-SMRP(QTY:8ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SMRP-SMRP(QTY:8ft) |
Description | COAX CBL RP-SMA TO RP-SMA 8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 96.0" (2.4m) 8.0' |
Style RP-SMA to RP-SMA | Cable Type RG-400 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.542.32000 | kr.542.32 |
| 10 | kr.497.77900 | kr.4,977.79 |
| 25 | kr.455.11040 | kr.11,377.76 |
| Unit Price without VAT: | kr.542.32000 |
|---|---|
| Unit Price with VAT: | kr.677.90000 |






