
RG400-SMRP-SMRP(QTY:4M) | |
|---|---|
DigiKey Part Number | 4613-RG400-SMRP-SMRP(QTY:4M)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SMRP-SMRP(QTY:4M) |
Description | COAX CBL RP-SMA TO RP-SMA 13.1' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 157.5" (4.0m) 13.1' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 157.5" (4.0m) 13.1' |
Style RP-SMA to RP-SMA | Cable Type RG-400 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.636.47000 | kr.636.47 |
| 10 | kr.584.15500 | kr.5,841.55 |
| 25 | kr.534.08160 | kr.13,352.04 |
| Unit Price without VAT: | kr.636.47000 |
|---|---|
| Unit Price with VAT: | kr.795.58750 |






