
RG400-SMRP-SMRP(QTY:65m) | |
|---|---|
DigiKey Part Number | 4613-RG400-SMRP-SMRP(QTY:65m)-ND |
Manufacturer | |
Manufacturer Product Number | RG400-SMRP-SMRP(QTY:65m) |
Description | COAX CBL RP-SMA TO RP-SMA 213.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to RP-SMA RG-400 2559.0" (65.0m) 213.2' |
Datasheet | Datasheet |
Category | 2nd Connector RP-SMA Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 2559.0" (65.0m) 213.2' |
Style RP-SMA to RP-SMA | Cable Type RG-400 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,540.90000 | kr.4,540.90 |
| 10 | kr.4,167.78300 | kr.41,677.83 |
| 25 | kr.3,810.54280 | kr.95,263.57 |
| Unit Price without VAT: | kr.4,540.90000 |
|---|---|
| Unit Price with VAT: | kr.5,676.12500 |






