Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct



SMCJ160CA-TP | |
|---|---|
DigiKey Part Number | SMCJ160CA-TPMSTR-ND - Tape & Reel (TR) SMCJ160CA-TPMSCT-ND - Cut Tape (CT) SMCJ160CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA-TP |
Description | TVS DIODE 160VWM 259VC DO214AB |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 259V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA | Littelfuse Inc. | 3.572 | SMCJ160CALFCT-ND | kr.6.40000 | Direct |
| SMCJ160CA | Taiwan Semiconductor Corporation | 0 | SMCJ160CAFSTR-ND | kr.1.50332 | Direct |
| SMCJ160CA | Bourns Inc. | 11.253 | SMCJ160CABCT-ND | kr.8.05000 | Direct |
| SMCJ160CA-13 | Diodes Incorporated | 0 | SMCJ160CA-13-ND | kr.3.32850 | Direct |
| SMCJ160CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.257 | SMCJ160CA-E3/57TGICT-ND | kr.7.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.67700 | kr.36.77 |
| 100 | kr.2.37750 | kr.237.75 |
| 500 | kr.1.81704 | kr.908.52 |
| 1.000 | kr.1.63623 | kr.1,636.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40642 | kr.4,219.26 |
| 6.000 | kr.1.29066 | kr.7,743.96 |
| 9.000 | kr.1.23168 | kr.11,085.12 |
| 15.000 | kr.1.16541 | kr.17,481.15 |
| 21.000 | kr.1.12617 | kr.23,649.57 |
| 30.000 | kr.1.08803 | kr.32,640.90 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |









