Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ130A-TP | |
|---|---|
DigiKey Part Number | 353-SMCJ130A-TPTR-ND - Tape & Reel (TR) 353-SMCJ130A-TPCT-ND - Cut Tape (CT) 353-SMCJ130A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130A-TP |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.45500 | kr.34.55 |
| 100 | kr.2.23290 | kr.223.29 |
| 500 | kr.1.70634 | kr.853.17 |
| 1.000 | kr.1.53663 | kr.1,536.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32081 | kr.3,962.43 |
| 6.000 | kr.1.21210 | kr.7,272.60 |
| 9.000 | kr.1.15671 | kr.10,410.39 |
| 15.000 | kr.1.09447 | kr.16,417.05 |
| 21.000 | kr.1.05761 | kr.22,209.81 |
| 30.000 | kr.1.02180 | kr.30,654.00 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |







