


SMCJ130AHE3/9AT | |
|---|---|
DigiKey Part Number | SMCJ130AHE3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130AHE3/9AT |
Description | TVS DIODE 130VWM 209VC DO214AB |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 209V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130A-E3/9AT-ND | kr.1.45282 | Direct |
| SMCJ130AHE3_A/I | Vishay General Semiconductor - Diodes Division | 0 | SMCJ130AHE3_A/I-ND | kr.1.84923 | Direct |
| 5.0SMDJ130A | Littelfuse Inc. | 2.077 | 5.0SMDJ130ACT-ND | kr.17.94000 | Similar |
| 5.0SMDJ130A-T7 | Littelfuse Inc. | 0 | 5.0SMDJ130A-T7-ND | kr.5.94604 | Similar |
| SMCJ130A-AT/TR13 | YAGEO | 0 | 13-SMCJ130A-AT/TR13TR-ND | kr.0.99569 | Similar |







