SMAJ170CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 12.708
Unit Price: kr.4.12000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.755
Unit Price: kr.3.04000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.50575
Datasheet

Similar


Diodes Incorporated
In Stock: 22.119
Unit Price: kr.3.61000
Datasheet

Similar


STMicroelectronics
In Stock: 7.160
Unit Price: kr.4.31000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.17163
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.59904
Datasheet
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SMAJ170CA-TP

DigiKey Part Number
SMAJ170CA-TPMSTR-ND - Tape & Reel (TR)
SMAJ170CA-TPMSCT-ND - Cut Tape (CT)
SMAJ170CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ170CA-TP
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.35700kr.13.57
100kr.0.84960kr.84.96
500kr.0.62816kr.314.08
1.000kr.0.55653kr.556.53
2.000kr.0.49614kr.992.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.43059kr.2,152.95
10.000kr.0.39001kr.3,900.10
15.000kr.0.36932kr.5,539.80
25.000kr.0.34607kr.8,651.75
35.000kr.0.33229kr.11,630.15
50.000kr.0.31890kr.15,945.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500