TV04A171JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.0.70906
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.52713
Datasheet

Direct


Diodes Incorporated
In Stock: 22.219
Unit Price: kr.3.15000
Datasheet

Similar


Bourns Inc.
In Stock: 12.708
Unit Price: kr.2.06000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6.285
Unit Price: kr.2.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.06000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.1.02880
Datasheet
275V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A171JB-G

DigiKey Part Number
TV04A171JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A171JB-G
Description
TVS DIODE 170VWM 275VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
275V Clamp 1.45A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A171JB-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
1.45A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60754kr.3,037.70
10.000kr.0.55426kr.5,542.60
15.000kr.0.52710kr.7,906.50
25.000kr.0.49658kr.12,414.50
35.000kr.0.47851kr.16,747.85
50.000kr.0.46094kr.23,047.00
125.000kr.0.43909kr.54,886.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.60754
Unit Price with VAT:kr.0.75943