SMAJ160AQ-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.65279
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.70575
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.600
Unit Price: kr.4.35000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.790
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.71423
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.987
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 11.653
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.40800
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.48571
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.32638
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.36000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 7.552
Unit Price: kr.1.86000
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

SMAJ160AQ-TP

DigiKey Part Number
353-SMAJ160AQ-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ160AQ-TP
Description
TVS DIODE 160VWM 259VC DO214AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
1.5A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.61704kr.3,085.20
10.000kr.0.56312kr.5,631.20
15.000kr.0.53565kr.8,034.75
25.000kr.0.50477kr.12,619.25
35.000kr.0.48648kr.17,026.80
50.000kr.0.46871kr.23,435.50
125.000kr.0.44800kr.56,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.61704
Unit Price with VAT:kr.0.77130