Parametric Equivalent



| SF21G-TP | |
|---|---|
| DigiKey Part Number | SF21G-TP-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SF21G-TP | 
| Description | DIODE STANDARD 50V 2A DO15 | 
| Customer Reference | |
| Detailed Description | Diode 50 V 2A Through Hole DO-15 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Not For New Designs | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 50 V | |
| Current - Average Rectified (Io) | 2A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
| Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-15 | |
| Operating Temperature - Junction | -65°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.33392 | kr.1,335.68 | 
| 8.000 | kr.0.30060 | kr.2,404.80 | 
| 12.000 | kr.0.28361 | kr.3,403.32 | 
| 20.000 | kr.0.26450 | kr.5,290.00 | 
| 28.000 | kr.0.25318 | kr.7,089.04 | 
| 40.000 | kr.0.24217 | kr.9,686.80 | 
| 100.000 | kr.0.21800 | kr.21,800.00 | 
| 200.000 | kr.0.20308 | kr.40,616.00 | 
| Unit Price without VAT: | kr.0.33392 | 
|---|---|
| Unit Price with VAT: | kr.0.41740 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark