EGP20A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.5.62970
Datasheet

Similar


onsemi
In Stock: 6.785
Unit Price: kr.7.04000
Datasheet

Similar


onsemi
In Stock: 7.596
Unit Price: kr.7.04000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.457
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 23.813
Unit Price: kr.2.21900
Datasheet
Diode 50 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20A-E3/54

DigiKey Part Number
EGP20A-E3/54GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP20A-E3/54
Description
DIODE STANDARD 50V 2A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
70pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP20A-E3/73Vishay General Semiconductor - Diodes Division0EGP20A-E3/73-NDkr.5.62970Parametric Equivalent
EGP20Bonsemi6.785EGP20BCT-NDkr.7.04000Similar
EGP20Konsemi7.596EGP20KCT-NDkr.7.04000Similar
HER201G R0GTaiwan Semiconductor Corporation0HER201GR0G-NDkr.0.00000Similar
EGP20Aonsemi1.457EGP20ACT-NDkr.7.04000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.5.62970kr.22,518.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.62970
Unit Price with VAT:kr.7.03713