S10A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 435
Unit Price: kr.5.47000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.31999
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.49242
Datasheet

Similar


Diodes Incorporated
In Stock: 6.432
Unit Price: kr.4.44000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.356
Unit Price: kr.5.08000
Datasheet

Similar


onsemi
In Stock: 5.857
Unit Price: kr.3.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 177.899
Unit Price: kr.1.54000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.463
Unit Price: kr.2.57000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.14.53191
Datasheet
Diode 50 V 10A Surface Mount DO-214AB (HSMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 10A Surface Mount DO-214AB (HSMC)
DO-214AB, SMC BIDIRECT
Micro Commercial Components Corporate Video

S10A-TP

DigiKey Part Number
S10A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S10A-TP
Description
DIODE STANDARD 50V 10A DO214AB
Customer Reference
Detailed Description
Diode 50 V 10A Surface Mount DO-214AB (HSMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (HSMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes