Similar
Similar

CURC301-G | |
|---|---|
DigiKey Part Number | CURC301-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC301-G |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.49242 | kr.4,477.26 |
| 6.000 | kr.1.37403 | kr.8,244.18 |
| 9.000 | kr.1.31371 | kr.11,823.39 |
| 15.000 | kr.1.24595 | kr.18,689.25 |
| 21.000 | kr.1.20583 | kr.25,322.43 |
| 30.000 | kr.1.20563 | kr.36,168.90 |
| Unit Price without VAT: | kr.1.49242 |
|---|---|
| Unit Price with VAT: | kr.1.86553 |






