Similar
Similar
Similar

CSFC301-G | |
|---|---|
DigiKey Part Number | CSFC301-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSFC301-G |
Description | DIODE STANDARD 50V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.31999 | kr.3,959.97 |
| 6.000 | kr.1.21268 | kr.7,276.08 |
| 9.000 | kr.1.15800 | kr.10,422.00 |
| 15.000 | kr.1.09656 | kr.16,448.40 |
| 21.000 | kr.1.06017 | kr.22,263.57 |
| 30.000 | kr.1.03989 | kr.31,196.70 |
| Unit Price without VAT: | kr.1.31999 |
|---|---|
| Unit Price with VAT: | kr.1.64999 |






