P6KE200CA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.443
Unit Price: kr.7.04000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.45312
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.343
Unit Price: kr.4.69000
Datasheet

Similar


STMicroelectronics
In Stock: 4.314
Unit Price: kr.6.59000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.78616
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.17525
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE200CA-TP

DigiKey Part Number
353-P6KE200CA-TPTR-ND - Tape & Reel (TR)
353-P6KE200CA-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE200CA-TP
Description
TVS DIODE 171VWM 274VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.83200kr.18.32
100kr.1.15580kr.115.58
500kr.0.86288kr.431.44
1.000kr.0.76822kr.768.22
2.000kr.0.68846kr.1,376.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.62129kr.2,485.16
8.000kr.0.56473kr.4,517.84
12.000kr.0.53590kr.6,430.80
20.000kr.0.50350kr.10,070.00
28.000kr.0.48431kr.13,560.68
40.000kr.0.46565kr.18,626.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500