P6KE200CAHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 2.443
Unit Price: kr.7.04000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.86920
Datasheet

Direct


STMicroelectronics
In Stock: 4.314
Unit Price: kr.6.59000
Datasheet

Direct


Littelfuse Inc.
In Stock: 5.243
Unit Price: kr.4.88000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.22165
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.05248
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200CAHE3/54

DigiKey Part Number
P6KE200CAHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE200CAHE3/54
Description
TVS DIODE 171VWM 274VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE200CA-E3/54Vishay General Semiconductor - Diodes Division2.443P6KE200CA-E3/54GICT-NDkr.7.04000Direct
P6KE200CATaiwan Semiconductor Corporation0P6KE200CAFSTR-NDkr.0.86920Direct
P6KE200CASTMicroelectronics4.314497-12770-1-NDkr.6.59000Direct
P6KE200CALittelfuse Inc.5.243P6KE200CALFCT-NDkr.4.88000Direct
P6KE200CA-BLittelfuse Inc.0F6116-NDkr.1.22165Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.79044kr.11,161.76
Manufacturers Standard Package
Unit Price without VAT:kr.2.79044
Unit Price with VAT:kr.3.48805