Direct
Direct
Direct
Direct
Similar

P6KE200CA-B | |
|---|---|
DigiKey Part Number | F6116-ND |
Manufacturer | |
Manufacturer Product Number | P6KE200CA-B |
Description | TVS DIODE 171VWM 274VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE200CA-B Models |
Category | Voltage - Clamping (Max) @ Ipp 274V |
Mfr | Current - Peak Pulse (10/1000µs) 2.2A |
Series | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE200CA | Littelfuse Inc. | 5.343 | P6KE200CALFCT-ND | kr.4.88000 | Similar |
| P6KE200CA-E3/54 | Vishay General Semiconductor - Diodes Division | 2.443 | P6KE200CA-E3/54GICT-ND | kr.7.04000 | Direct |
| P6KE200CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE200CA-E3/73-ND | kr.2.55806 | Direct |
| P6KE200CAHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | P6KE200CAHE3/54-ND | kr.2.79044 | Direct |
| P6KE200CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | P6KE200CAHE3/73-ND | kr.2.45312 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.22165 | kr.1,221.65 |
| Unit Price without VAT: | kr.1.22165 |
|---|---|
| Unit Price with VAT: | kr.1.52706 |





