Similar
Similar
Similar
Similar
Similar




BZX84C11W-TP | |
|---|---|
DigiKey Part Number | BZX84C11W-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C11W-TP |
Description | DIODE ZENER 11V 200MW SOT323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27053 | kr.811.59 |
| 6.000 | kr.0.24180 | kr.1,450.80 |
| 9.000 | kr.0.22714 | kr.2,044.26 |
| 15.000 | kr.0.21065 | kr.3,159.75 |
| 21.000 | kr.0.20087 | kr.4,218.27 |
| 30.000 | kr.0.19137 | kr.5,741.10 |
| 75.000 | kr.0.17049 | kr.12,786.75 |
| 150.000 | kr.0.15758 | kr.23,637.00 |
| 300.000 | kr.0.14674 | kr.44,022.00 |
| Unit Price without VAT: | kr.0.27053 |
|---|---|
| Unit Price with VAT: | kr.0.33816 |



