Direct
Similar
Similar
Similar

BZX84C11T-7-F | |
|---|---|
DigiKey Part Number | BZX84C11T-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C11T-7-F |
Description | DIODE ZENER 11V 150MW SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-523 |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5241BT-7-F | Diodes Incorporated | 5.960 | MMBZ5241BT-7-FDICT-ND | kr.2.41000 | Direct |
| BZX84C11W-7-F | Diodes Incorporated | 179 | BZX84C11W-FDICT-ND | kr.2.16000 | Similar |
| BZX84-C11,215 | Nexperia USA Inc. | 0 | 1727-5020-1-ND | kr.0.82000 | Similar |
| BZX84-C11,235 | Nexperia USA Inc. | 0 | 1727-8506-1-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41527 | kr.1,245.81 |
| 6.000 | kr.0.37392 | kr.2,243.52 |
| 9.000 | kr.0.35284 | kr.3,175.56 |
| 15.000 | kr.0.32913 | kr.4,936.95 |
| 21.000 | kr.0.31508 | kr.6,616.68 |
| 30.000 | kr.0.30755 | kr.9,226.50 |
| Unit Price without VAT: | kr.0.41527 |
|---|---|
| Unit Price with VAT: | kr.0.51909 |




