MMBZ5241BW-7-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 179
Unit Price: kr.1.35000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.27264
Datasheet

Similar


Central Semiconductor Corp
In Stock: 3.963
Unit Price: kr.2.00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.41716
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.22205
Datasheet

Similar


onsemi
In Stock: 2.800
Unit Price: kr.1.29000
Datasheet

Similar


onsemi
In Stock: 2.217
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 9.800
Unit Price: kr.1.16000
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5241BW-7-F

DigiKey Part Number
MMBZ5241BW-FDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5241BW-7-F
Description
DIODE ZENER 11V 200MW SOT323
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.40981kr.1,229.43
6.000kr.0.36901kr.2,214.06
9.000kr.0.34819kr.3,133.71
15.000kr.0.32479kr.4,871.85
21.000kr.0.31093kr.6,529.53
30.000kr.0.29745kr.8,923.50
75.000kr.0.26786kr.20,089.50
150.000kr.0.25397kr.38,095.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.40981
Unit Price with VAT:kr.0.51226