BZX84C5V6HE3-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 2.890
Unit Price: kr.0.20000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.12000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2.670
Unit Price: kr.0.09000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.400
Unit Price: kr.0.10000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.12000
Datasheet
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
SOT 23

BZX84C5V6HE3-TP

DigiKey Part Number
353-BZX84C5V6HE3-TPTR-ND - Tape & Reel (TR)
353-BZX84C5V6HE3-TPCT-ND - Cut Tape (CT)
353-BZX84C5V6HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C5V6HE3-TP
Description
DIODE ZENER 5.6V 350MW SOT23
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29086kr.872.58
6.000kr.0.26032kr.1,561.92
9.000kr.0.24475kr.2,202.75
15.000kr.0.22722kr.3,408.30
21.000kr.0.21683kr.4,553.43
30.000kr.0.20673kr.6,201.90
75.000kr.0.18455kr.13,841.25
150.000kr.0.17084kr.25,626.00
300.000kr.0.15932kr.47,796.00
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.88100kr.8.81
100kr.0.54460kr.54.46
500kr.0.39866kr.199.33
1.000kr.0.35130kr.351.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500