BZX84B5V6-AU_R1_000A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 2.670
Unit Price: kr.0.09000
Datasheet
Zener Diode 5.6 V 410 mW ±1.96% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B5V6-AU_R1_000A1

DigiKey Part Number
3757-BZX84B5V6-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX84B5V6-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX84B5V6-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B5V6-AU_R1_000A1
Description
DIODE ZENER 5.6V 410MW SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 410 mW ±1.96% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.96%
Package / Case
Power - Max
410 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B5V6_R1_00001Panjit International Inc.2.6703757-BZX84B5V6_R1_00001CT-NDkr.0.09000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.52600kr.5.26
100kr.0.32210kr.32.21
500kr.0.23218kr.116.09
1.000kr.0.20301kr.203.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16569kr.497.07
6.000kr.0.14678kr.880.68
9.000kr.0.13713kr.1,234.17
15.000kr.0.12627kr.1,894.05
21.000kr.0.11983kr.2,516.43
30.000kr.0.11356kr.3,406.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250