
BZX84B5V6_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZX84B5V6_R1_00001TR-ND - Tape & Reel (TR) 3757-BZX84B5V6_R1_00001CT-ND - Cut Tape (CT) 3757-BZX84B5V6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6_R1_00001 |
Description | DIODE ZENER 5.6V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 410 mW ±1.96% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.96% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.15292 | kr.458.76 |
| 6.000 | kr.0.13548 | kr.812.88 |
| 9.000 | kr.0.12658 | kr.1,139.22 |
| 15.000 | kr.0.11655 | kr.1,748.25 |
| 21.000 | kr.0.11060 | kr.2,322.60 |
| 30.000 | kr.0.10481 | kr.3,144.30 |
| 75.000 | kr.0.09210 | kr.6,907.50 |
| 150.000 | kr.0.08424 | kr.12,636.00 |
| 300.000 | kr.0.07762 | kr.23,286.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.48700 | kr.4.87 |
| 100 | kr.0.29700 | kr.29.70 |
| 500 | kr.0.21438 | kr.107.19 |
| 1.000 | kr.0.18739 | kr.187.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.46100 | kr.4.61 |
| 100 | kr.0.24020 | kr.24.02 |
| 500 | kr.0.22752 | kr.113.76 |
| 1.000 | kr.0.21488 | kr.214.88 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

