BZT52C9V1T-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 2.953
Unit Price: kr.1.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.25725
Datasheet

Similar


Diodes Incorporated
In Stock: 2.915
Unit Price: kr.2.66000
Datasheet

Similar


onsemi
In Stock: 14.625
Unit Price: kr.1.46000
Datasheet
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Micro Commercial Components Corporate Video

BZT52C9V1T-TP

DigiKey Part Number
BZT52C9V1T-TPMSTR-ND - Tape & Reel (TR)
BZT52C9V1T-TPMSCT-ND - Cut Tape (CT)
BZT52C9V1T-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C9V1T-TP
Description
DIODE ZENER 9.1V 200MW SOD523
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±6% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.57700kr.5.77
100kr.0.35570kr.35.57
500kr.0.25728kr.128.64
1.000kr.0.22520kr.225.20
2.000kr.0.19806kr.396.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.15583kr.1,246.64
16.000kr.0.13953kr.2,232.48
24.000kr.0.13122kr.3,149.28
40.000kr.0.12187kr.4,874.80
56.000kr.0.11632kr.6,513.92
80.000kr.0.11094kr.8,875.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750