Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B9V1,135 | |
|---|---|
DigiKey Part Number | BZX585-B9V1,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX585-B9V1,135 |
Description | DIODE ZENER 9.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 500 nA @ 6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C9V1T-7 | Diodes Incorporated | 1.921 | BZT52C9V1TDICT-ND | kr.1.59000 | Similar |
| BZX584B9V1 RSG | Taiwan Semiconductor Corporation | 103.900 | 1801-BZX584B9V1RSGCT-ND | kr.2.47000 | Similar |
| CZRU9V1B-HF | Comchip Technology | 0 | CZRU9V1B-HF-ND | kr.0.42215 | Similar |
| DDZ9696T-7 | Diodes Incorporated | 2.865 | 31-DDZ9696T-7CT-ND | kr.2.66000 | Similar |
| MM3Z9V1B | onsemi | 110.845 | MM3Z9V1BCT-ND | kr.1.52000 | Similar |







