1N4753A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.52835
Datasheet

Direct


onsemi
In Stock: 11.357
Unit Price: kr.1.80000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.679
Unit Price: kr.1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 34.323
Unit Price: kr.1.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.491
Unit Price: kr.2.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 27.795
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 19.078
Unit Price: kr.1.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.143
Unit Price: kr.1.48000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.79883
Datasheet
Zener Diode 36 V 1 W ±5% Through Hole DO-41G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 36 V 1 W ±5% Through Hole DO-41G
2EZ13D5-TP
Micro Commercial Components Corporate Video

1N4753A-TP

DigiKey Part Number
1N4753A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4753A-TP
Description
DIODE ZENER 36V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 36 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
EDA/CAD Models
1N4753A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 27.4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes