Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C36-TR

DigiKey Part Number
BZX85C36-TRGITR-ND - Tape & Reel (TR)
BZX85C36-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85C36-TR
Description
DIODE ZENER 36V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 27 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
40 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.08800kr.30.88
100kr.1.98510kr.198.51
500kr.1.51056kr.755.28
1.000kr.1.35746kr.1,357.46
2.000kr.1.22850kr.2,457.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08884kr.5,444.20
10.000kr.1.00250kr.10,025.00
15.000kr.0.95851kr.14,377.65
25.000kr.0.90908kr.22,727.00
35.000kr.0.87981kr.30,793.35
50.000kr.0.85138kr.42,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250