
1N4753A-TAP | |
|---|---|
DigiKey Part Number | 1N4753A-TAPCT-ND - Cut Tape (CT) 1N4753A-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4753A-TAP |
Description | DIODE ZENER 36V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature 175°C (TJ) |
Packaging Cut Tape (CT) Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 5 µA @ 27.4 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.05000 | kr.30.50 |
| 100 | kr.1.96160 | kr.196.16 |
| 500 | kr.1.49206 | kr.746.03 |
| 1.000 | kr.1.34053 | kr.1,340.53 |
| 2.000 | kr.1.21294 | kr.2,425.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.07473 | kr.5,373.65 |
| 10.000 | kr.0.98927 | kr.9,892.70 |
| 15.000 | kr.0.94574 | kr.14,186.10 |
| 25.000 | kr.0.89682 | kr.22,420.50 |
| 35.000 | kr.0.86786 | kr.30,375.10 |
| 50.000 | kr.0.83971 | kr.41,985.50 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

