Similar
Similar
Similar
Similar
Similar




1.5KE36A-TP | |
|---|---|
DigiKey Part Number | 353-1.5KE36A-TPTR-ND - Tape & Reel (TR) 353-1.5KE36A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE36A-TP |
Description | TVS DIODE 30.8VWM DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.34100 | kr.33.41 |
| 100 | kr.2.16510 | kr.216.51 |
| 500 | kr.1.65752 | kr.828.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.45529 | kr.1,746.35 |
| 2.400 | kr.1.32363 | kr.3,176.71 |
| 3.600 | kr.1.25650 | kr.4,523.40 |
| 6.000 | kr.1.18105 | kr.7,086.30 |
| 8.400 | kr.1.13636 | kr.9,545.42 |
| 12.000 | kr.1.09293 | kr.13,115.16 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |







