Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XRP2526ID-2-F | |
|---|---|
DigiKey Part Number | 1016-1693-ND |
Manufacturer | |
Manufacturer Product Number | XRP2526ID-2-F |
Description | IC PWR SWITCH USB 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 900mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP2526ID-2-F Models |
Category | Current - Output (Max) 900mA |
Mfr | Rds On (Typ) 80mOhm |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 1.8V ~ 5.5V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3526M-L/NOPB | Texas Instruments | 1.054 | LM3526M-L/NOPB-ND | kr.14.87000 | Similar |
| LM3526MX-L/NOPB | Texas Instruments | 0 | LM3526MX-L/NOPBCT-ND | kr.11.73000 | Similar |
| MIC2026-1YM | Microchip Technology | 16.173 | 576-2137-ND | kr.8.14000 | Similar |
| MIC2026-1YM-TR | Microchip Technology | 47.435 | 576-1059-1-ND | kr.8.65000 | Similar |
| MIC2026-2YM | Microchip Technology | 5.275 | 576-3364-5-ND | kr.8.14000 | Similar |



