Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC2536-1YM-TR

DigiKey Part Number
MIC2536-1YM-TR-ND - Tape & Reel (TR)
MIC2536-1YM-CT-ND - Cut Tape (CT)
MIC2536-1YM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2536-1YM-TR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 150mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
150mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
400mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC2536-1YMMicrochip Technology211576-2163-NDkr.1.30000Parametric Equivalent
MIC2536-2YMMicrochip Technology371576-2165-NDkr.1.30000Parametric Equivalent
In-Stock: 1.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.74000kr.9.74
25kr.8.14080kr.203.52
100kr.8.14010kr.814.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.37155kr.18,428.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.74000
Unit Price with VAT:kr.12.17500