LM3526MX-L/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 8.915
Unit Price: kr.13.72000
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3526MX-L/NOPB

DigiKey Part Number
LM3526MX-L/NOPBTR-ND - Tape & Reel (TR)
LM3526MX-L/NOPBCT-ND - Cut Tape (CT)
LM3526MX-L/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3526MX-L/NOPB
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3526MX-L/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
100mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Ratio - Input:Output
1:2
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
P-Channel
Supplier Device Package
8-SOIC
Interface
On/Off
Package / Case
Voltage - Load
2.7V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD6516F-E2Rohm Semiconductor8.915BD6516F-E2CT-NDkr.13.72000Similar
XRP2526ID-2-FMaxLinear, Inc.01016-1693-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.73000kr.11.73
10kr.8.60200kr.86.02
25kr.7.82520kr.195.63
100kr.6.96900kr.696.90
250kr.6.56076kr.1,640.19
500kr.6.31462kr.3,157.31
1.000kr.6.29629kr.6,296.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.89846kr.14,746.15
5.000kr.5.76967kr.28,848.35
7.500kr.5.70517kr.42,788.78
Manufacturers Standard Package
Unit Price without VAT:kr.11.73000
Unit Price with VAT:kr.14.66250