Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XR16L2550IMTR-F | |
|---|---|
DigiKey Part Number | XR16L2550IMTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16L2550IMTR-F |
Description | IC UART FIFO 16B DUAL 48TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS232 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | XR16L2550IMTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | RS232 | |
Data Rate (Max) | 4Mbps | |
Voltage - Supply | 2.25V ~ 5.5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.35.44339 | kr.53,165.08 |
| Unit Price without VAT: | kr.35.44339 |
|---|---|
| Unit Price with VAT: | kr.44.30424 |





