Similar
Similar
Similar
Similar
Similar
Similar

SC16C2550BIB48,151 | |
|---|---|
DigiKey Part Number | 568-3645-ND |
Manufacturer | |
Manufacturer Product Number | SC16C2550BIB48,151 |
Description | IC UART DUAL W/FIFO 48-LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With False Start Bit Detection Yes |
Packaging Tray | With Modem Control Yes |
Part Status Obsolete | Mounting Type Surface Mount |
Number of Channels 2, DUART | Package / Case 48-LQFP |
FIFO's 16 Byte | Supplier Device Package 48-LQFP (7x7) |
Data Rate (Max) 5Mbps | Base Product Number |
Voltage - Supply 2.5V, 3.3V, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550CQ48-F | MaxLinear, Inc. | 2.587 | 1016-1255-ND | kr.74.62000 | Similar |
| ST16C2550IQ48-F | MaxLinear, Inc. | 830 | 1016-1256-ND | kr.74.88000 | Similar |
| TL16C2550IPFB | Rochester Electronics, LLC | 1.803 | 2156-TL16C2550IPFB-ND | kr.62.01000 | Similar |
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | kr.81.09000 | Similar |
| XR16L2550IM-F | MaxLinear, Inc. | 395 | 1016-1278-ND | kr.59.79000 | Similar |



