
TL16C2550IPFB | |
|---|---|
DigiKey Part Number | 296-21517-ND |
Manufacturer | |
Manufacturer Product Number | TL16C2550IPFB |
Description | IC DUAL UART 16BYTE FIFO 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TL16C2550IPFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | Internal Oscillator | |
Number of Channels | 2, DUART | |
FIFO's | 16 Byte | |
Protocol | - | |
Data Rate (Max) | 1.5Mbps | |
Voltage - Supply | 1.8V ~ 5V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.01000 | kr.62.01 |
| 10 | kr.48.30400 | kr.483.04 |
| 25 | kr.44.87960 | kr.1,121.99 |
| 100 | kr.41.10980 | kr.4,110.98 |
| 250 | kr.39.31308 | kr.9,828.27 |
| 500 | kr.38.23008 | kr.19,115.04 |
| 1.000 | kr.37.33899 | kr.37,338.99 |
| Unit Price without VAT: | kr.62.01000 |
|---|---|
| Unit Price with VAT: | kr.77.51250 |

