ST16C2550IQ48TR-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.44.16021
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.0.00000

Similar


NXP USA Inc.
In Stock: 0
Unit Price: kr.39.09272
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.459
Unit Price: kr.58.94000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.27.44728
Datasheet

Similar


Texas Instruments
In Stock: 8.028
Unit Price: kr.52.22000
Datasheet

Similar


Texas Instruments
In Stock: 51.960
Unit Price: kr.43.65000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.58.18000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.27.44728
Datasheet

Similar


Texas Instruments
In Stock: 713
Unit Price: kr.48.70000
Datasheet
ST16C550IQ48TR-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C2550IQ48TR-F

DigiKey Part Number
ST16C2550IQ48TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ST16C2550IQ48TR-F
Description
IC UART FIFO 16B DUAL 48TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 16 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ST16C2550IQ48TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
RS232, RS485
Data Rate (Max)
4Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.35.71477kr.53,572.15
Manufacturers Standard Package
Unit Price without VAT:kr.35.71477
Unit Price with VAT:kr.44.64346