SPX2431AM-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 2.770
Unit Price: kr.2.89000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 102
Unit Price: kr.1.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 8.032
Unit Price: kr.5.34000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.642
Unit Price: kr.6.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.266
Unit Price: kr.3.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 37.485
Unit Price: kr.2.83000
Datasheet

Similar


Diodes Incorporated
In Stock: 12.139
Unit Price: kr.3.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 316
Unit Price: kr.1.29000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPX2431AM-L

DigiKey Part Number
1016-1408-ND
Manufacturer
Manufacturer Product Number
SPX2431AM-L
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2431AM-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types