
ZR431F01TA | |
|---|---|
DigiKey Part Number | ZR431F01TR-ND - Tape & Reel (TR) ZR431F01CT-ND - Cut Tape (CT) ZR431F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431F01TA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 55ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 20 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.04000 | kr.3.04 |
| 10 | kr.2.14900 | kr.21.49 |
| 25 | kr.1.91720 | kr.47.93 |
| 100 | kr.1.66430 | kr.166.43 |
| 250 | kr.1.54340 | kr.385.85 |
| 500 | kr.1.47050 | kr.735.25 |
| 1.000 | kr.1.41046 | kr.1,410.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.33628 | kr.4,008.84 |
| 6.000 | kr.1.29998 | kr.7,799.88 |
| 9.000 | kr.1.28180 | kr.11,536.20 |
| 15.000 | kr.1.26166 | kr.18,924.90 |
| 21.000 | kr.1.24989 | kr.26,247.69 |
| 30.000 | kr.1.23857 | kr.37,157.10 |
| Unit Price without VAT: | kr.3.04000 |
|---|---|
| Unit Price with VAT: | kr.3.80000 |






