
SPX2431AM-L/TR | |
|---|---|
DigiKey Part Number | 1016-SPX2431AM-L/TR-ND - Tape & Reel (TR) 1016-SPX2431AM-L/TRCT-ND - Cut Tape (CT) 1016-SPX2431AM-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX2431AM-L/TR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SPX2431AM-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.01300 | kr.20.13 |
| 25 | kr.1.79280 | kr.44.82 |
| 100 | kr.1.55410 | kr.155.41 |
| 250 | kr.1.43980 | kr.359.95 |
| 500 | kr.1.37100 | kr.685.50 |
| 1.000 | kr.1.31423 | kr.1,314.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.24414 | kr.3,732.42 |
| 6.000 | kr.1.20984 | kr.7,259.04 |
| 9.000 | kr.1.19265 | kr.10,733.85 |
| 15.000 | kr.1.17361 | kr.17,604.15 |
| 21.000 | kr.1.16249 | kr.24,412.29 |
| 30.000 | kr.1.15179 | kr.34,553.70 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |

