SP809EK-L-3-1/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 2.727
Unit Price: kr.2.88000
Datasheet

Similar


Texas Instruments
In Stock: 3.718
Unit Price: kr.6.02000
Datasheet

Similar


Texas Instruments
In Stock: 3.705
Unit Price: kr.6.02000
Datasheet
SP809EK-L-2-9/TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP809EK-L-3-1/TR

DigiKey Part Number
1016-1600-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP809EK-L-3-1/TR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SP809EK-L-3-1/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.1V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes