
SP809NEK-L-3-1/TR | |
|---|---|
DigiKey Part Number | 1016-1604-2-ND - Tape & Reel (TR) 1016-1604-1-ND - Cut Tape (CT) 1016-1604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP809NEK-L-3-1/TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP809NEK-L-3-1/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79440 | kr.44.86 |
| 100 | kr.1.55580 | kr.155.58 |
| 250 | kr.1.44204 | kr.360.51 |
| 500 | kr.1.37332 | kr.686.66 |
| 1.000 | kr.1.31686 | kr.1,316.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25719 | kr.3,142.97 |
| 5.000 | kr.1.22122 | kr.6,106.10 |
| 7.500 | kr.1.20321 | kr.9,024.07 |
| 12.500 | kr.1.18325 | kr.14,790.62 |
| 17.500 | kr.1.17159 | kr.20,502.82 |
| 25.000 | kr.1.16037 | kr.29,009.25 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

