
SP809NEK-L-3-1/TR | |
|---|---|
DigiKey Part Number  | 1016-1604-2-ND - Tape & Reel (TR) 1016-1604-1-ND - Cut Tape (CT) 1016-1604-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SP809NEK-L-3-1/TR  | 
Description  | IC SUPERVISOR 1 CHANNEL SOT23-3  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SP809NEK-L-3-1/TR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | MaxLinear, Inc.  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Simple Reset/Power-On Reset  | |
Number of Voltages Monitored  | 1  | |
Voltage - Threshold  | 3.1V  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms Minimum  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Supplier Device Package  | SOT-23-3  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 | 
| 10 | kr.2.01000 | kr.20.10 | 
| 25 | kr.1.79440 | kr.44.86 | 
| 100 | kr.1.55580 | kr.155.58 | 
| 250 | kr.1.44204 | kr.360.51 | 
| 500 | kr.1.37332 | kr.686.66 | 
| 1.000 | kr.1.31686 | kr.1,316.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.25719 | kr.3,142.97 | 
| 5.000 | kr.1.22122 | kr.6,106.10 | 
| 7.500 | kr.1.20321 | kr.9,024.07 | 
| 12.500 | kr.1.18325 | kr.14,790.62 | 
| 17.500 | kr.1.17159 | kr.20,502.82 | 
| 25.000 | kr.1.16037 | kr.29,009.25 | 
| Unit Price without VAT: | kr.2.88000 | 
|---|---|
| Unit Price with VAT: | kr.3.60000 | 

