SP707EN-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 101
Unit Price: kr.12.23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.141
Unit Price: kr.6.29000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 18
Unit Price: kr.8.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.155
Unit Price: kr.8.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 84
Unit Price: kr.6.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.489
Unit Price: kr.6.57000
Datasheet

Similar


STMicroelectronics
In Stock: 3.093
Unit Price: kr.1.51000
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP707EN-L/TR

DigiKey Part Number
1016-SP707EN-L/TR-ND - Tape & Reel (TR)
1016-SP707EN-L/TRCT-ND - Cut Tape (CT)
1016-SP707EN-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP707EN-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP707EN-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types